- RS Stock No.:
- 162-8996
- Mfr. Part No.:
- NCP1252BDR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-8996
- Mfr. Part No.:
- NCP1252BDR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 18 V |
Output Current | 800 mA |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 22ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 26ns |
Topology | Flyback |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Duty Cycle | 84% |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 28 V |