- RS Stock No.:
- 162-9392
- Mfr. Part No.:
- MC33060ADR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9392
- Mfr. Part No.:
- MC33060ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 11.5 kHz |
Output Voltage | 40 V |
Output Current | 200 mA |
Number of Outputs | 1 |
Control Method | Voltage |
Fall Time | 200ns |
Mounting Type | Surface Mount |
Rise Time | 200ns |
Package Type | SOIC |
Topology | Flyback |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Duty Cycle | 100% |
Length | 8.75mm |
PWM Controller Type | Voltage Mode |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |