- RS Stock No.:
- 162-9586
- Mfr. Part No.:
- NCV494BDR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9586
- Mfr. Part No.:
- NCV494BDR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 200 kHz |
Start-up Supply Current | 7mA |
Maximum Source Current | -4µA |
Maximum Sink Current | 0.7µA |
Maximum Supply Current | 15 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 7 V |