- RS Stock No.:
- 162-9677
- Mfr. Part No.:
- UC3843BVNG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9677
- Mfr. Part No.:
- UC3843BVNG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 250 kHz |
Output Voltage | 5.1 V |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Through Hole |
Fall Time | 150ns |
Package Type | PDIP |
Rise Time | 150ns |
Topology | Boost, Flyback |
Pin Count | 8 |
Maximum Duty Cycle | 96% |
Dimensions | 10.16 x 6.6 x 3.44mm |
Length | 10.16mm |
PWM Controller Type | Current Mode |
Width | 6.6mm |
Height | 3.44mm |
Maximum Operating Temperature | +105 °C |
Maximum Operating Supply Voltage | 30 V |
Minimum Operating Temperature | -40 °C |