- RS Stock No.:
- 170-4473
- Mfr. Part No.:
- XRP7664IDTR-F
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 170-4473
- Mfr. Part No.:
- XRP7664IDTR-F
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down Switching Regulators, EXAR
Switching Regulators, EXAR
DC to DC Converters
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 340 kHz |
Output Voltage | 16 V |
Output Current | 2 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.1 x 4 x 1.45mm |
PWM Controller Type | Step Down Switching Regulator |
Length | 5.1mm |
Width | 4mm |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +85 °C |