- RS Stock No.:
- 184-8253
- Mfr. Part No.:
- BA178M07CP-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8253
- Mfr. Part No.:
- BA178M07CP-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Specifications
Attribute | Value |
---|---|
Output Voltage | 7 V |
Output Current | 500 mA |
Mounting Type | Through Hole |
Package Type | TO-220CP |
Pin Count | 3 |
Dimensions | 10 x 4.5 x 15.2mm |
Length | 10mm |
PWM Controller Type | Switching Regulator |
Width | 4.5mm |
Height | 15.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 22 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 9.5 V |