- RS Stock No.:
- 517-0716
- Mfr. Part No.:
- SG2524D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-0716
- Mfr. Part No.:
- SG2524D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 450 kHz |
Output Current | 100 (Max) mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Supply Voltage | 8 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Temperature | -25 °C |