- RS Stock No.:
- 686-5755
- Mfr. Part No.:
- SP6137EU-L/TR
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 686-5755
- Mfr. Part No.:
- SP6137EU-L/TR
- Brand:
- MaxLinear
Legislation and Compliance
Product Details
PWM Controllers, EXAR
A range of fixed frequency PWM (Pulse Width Modulation) step-down (buck) switching regulator controllers from Exar. The range includes both Single- and Multi-output versions with options such as programmable soft-start/soft-stop and I2C programmable output voltages. These highly integrated devices are housed in small footprint space-saving SMT packages.
PWM (Pulse Width Modulation) Controllers, EXAR
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 900 kHz |
Output Voltage | 10 V |
Output Current | 2 A |
Number of Outputs | 1 |
Control Method | Voltage |
Fall Time | 30ns |
Mounting Type | Surface Mount |
Rise Time | 35ns |
Package Type | MSOP |
Topology | Buck |
Pin Count | 10 |
Maximum Duty Cycle | 100% |
Dimensions | 3 x 3 x 0.85mm |
PWM Controller Type | Voltage Mode |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |