Texas Instruments UC2524ADW, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, SOIC Boost, Flyback, Full/Half-Bridge,
- RS Stock No.:
- 709-2927
- Mfr. Part No.:
- UC2524ADW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2927
- Mfr. Part No.:
- UC2524ADW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Voltage | 60 V |
Output Current | 200 mA |
Control Method | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull |
Pin Count | 16 |
Dimensions | 10.28 x 7.52 x 2.35mm |
Maximum Duty Cycle | 45% |
Length | 10.28mm |
Width | 7.52mm |
Height | 2.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |