- RS Stock No.:
- 731-6747
- Mfr. Part No.:
- BD8158FVM-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6747
- Mfr. Part No.:
- BD8158FVM-TR
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Boost (Step-Up) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1200 kHz |
Output Voltage | 14 V |
Output Current | 1.4 A |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 0.75mm |
Length | 2.9mm |
PWM Controller Type | Step Up |
Width | 2.8mm |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |