- RS Stock No.:
- 753-2661
- Mfr. Part No.:
- NCP3170ADR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 753-2661
- Mfr. Part No.:
- NCP3170ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 550 kHz |
Output Voltage | 0.8 V |
Output Current | 3 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
PWM Controller Type | Step Down Switching Regulator |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |