- RS Stock No.:
- 779-9669
- Mfr. Part No.:
- LT3573IMSE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 779-9669
- Mfr. Part No.:
- LT3573IMSE#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Voltage | 5 V |
Output Current | 1.55 A |
Control Method | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 16 |
Topology | Flyback |
Maximum Duty Cycle | 52% |
Dimensions | 4.039 x 3 x 1.1mm |
Length | 4.04mm |
PWM Controller Type | Current Mode |
Width | 3mm |
Height | 1.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 12 V |