- RS Stock No.:
- 786-6490
- Mfr. Part No.:
- NCP1395BDR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 786-6490
- Mfr. Part No.:
- NCP1395BDR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1.11 MHz |
Output Voltage | -0.3 → 10 V |
Number of Outputs | 1 |
Control Method | Voltage |
Fall Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 20ns |
Topology | Resonant |
Pin Count | 16 |
Maximum Duty Cycle | 52% |
Dimensions | 10 x 4 x 1.5mm |
PWM Controller Type | Voltage Mode |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Temperature | -40 °C |