nVent SCHROFF
- RS Stock No.:
- 563-814
- Distrelec Article No.:
- 152-64-320
- Mfr. Part No.:
- 30818276
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$9.44
(exc. GST)
$10.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.44 |
*price indicative
- RS Stock No.:
- 563-814
- Distrelec Article No.:
- 152-64-320
- Mfr. Part No.:
- 30818276
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF Cover Plate
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5 mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235 mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5 mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4 mm
- nVent SCHROFF Green Aluminium Front Panel 5 HP, Shielded 426.4 mm 128.4 mm
