- RS Stock No.:
- 153-3718
- Mfr. Part No.:
- 5501480
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 153-3718
- Mfr. Part No.:
- 5501480
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
For mounting between a front and a rear pair of mounting angles. Thanks to side attachment on the front section, all three mounting holes in the EIA system punchings remain available for screw-fastening the equipment.
Tool-free, time-saving one-man assembly from the enclosure front
All three mounting holes in the EIA system punchings are available for screw-fastening the equipment.
Alternatively, direct screw fastening to the 482.6 mm (19") system punchings is also possible
For mounting between the front and the rear pair of mounting angles
To support heavy installed equipment
To adapt to individual distances between 482.6 mm (19") levels
All three mounting holes in the EIA system punchings are available for screw-fastening the equipment.
Alternatively, direct screw fastening to the 482.6 mm (19") system punchings is also possible
For mounting between the front and the rear pair of mounting angles
To support heavy installed equipment
To adapt to individual distances between 482.6 mm (19") levels
Specifications
Attribute | Value |
---|---|
Type | Telescopic Slide |
Maximum Load | 150kg |
Material | Steel |
Depth | 900mm |
Width | 25mm |
Series | DK5501 |