Frame Type Plug-In Unit
- RS Stock No.:
- 563-872
- Mfr. Part No.:
- 24813057
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$95.17
(exc. GST)
$109.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.17 |
*price indicative
- RS Stock No.:
- 563-872
- Mfr. Part No.:
- 24813057
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- DE
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- Frame Type Plug-In Unit
- nVent SCHROFF 34812 Series Side Panel for Use with Frame Type Plug-In Unit 167 x 13.3 x 111.15mm
- nVent SCHROFF Guide Rail Side Panel for Use with Frame Type Plug-in Unit
- nVent SCHROFF Hardware Kit for Use with Schroff Frame Type Plug-In Units With Guide Rails 50 Piece(s)
- nVent SCHROFF Plug-in Unit
- nVent SCHROFF 34562 Series Guide Rail for Use with Especially Heavy PCBs M4
- Schroff Ventilated Plug-in Unit 28HP, 227mm Deep
- nVent SCHROFF Plug-in Unit 47.24 x 108.4 x 167mm
