- RS Stock No.:
- 124-2612
- Mfr. Part No.:
- CT16G3ERSLD4160B
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 124-2612
- Mfr. Part No.:
- CT16G3ERSLD4160B
- Brand:
- Crucial
Technical data sheets
Legislation and Compliance
Product Details
Crucial Registered Dual Inline Memory Module
The Crucial registered dual inline memory module (RDIMM) has DDR3L memory class and 16GB memory capacity. It is a 240-pin module and can reach a speed of 1600MHz. This product provides the easiest and most affordable way to make deployments faster and more efficient by maximising the server installed memory capacity with high density. It has a register chip, which directs data commands and helps control the flow of data within the server. By virtue of the register chip, it has ECC parity which helps to prevent data errors and increase overall system reliability.
Features and Benefits
Latency is 11 CAS
Module type is PC3-12800
Voltage rating is 1.35V
Module type is PC3-12800
Voltage rating is 1.35V
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Server |
Capacity | 16 GB |
Speed | 1600MHz |
Memory Class | DDR3L |
Memory Socket | RDIMM |
Module Type | PC3-12800 |
Pins | 240 |
Voltage | 1.35V |
CAS Latency | 11 |