- RS Stock No.:
- 201-6638
- Mfr. Part No.:
- CT2KIT12864AC800
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 201-6638
- Mfr. Part No.:
- CT2KIT12864AC800
- Brand:
- Crucial
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 2 GB |
Speed | 800MHz |
Industrial | No |
Memory Class | DDR2 |
Memory Socket | SODIMM |
Voltage | 1.8V |