- RS Stock No.:
- 798-9635
- Mfr. Part No.:
- TS1GSK64V6H-I
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 798-9635
- Mfr. Part No.:
- TS1GSK64V6H-I
- Brand:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend DIMM memory modules
Transcend offer a range of memory modules that are designed for desktop computers and notebook/laptops. Presenting the DDR2, DDR3 Unbuffered DIMM modules, the DDR2 SODIMM and the DDR3 SODIMM they are high speed low power memory devices that use SDRAM interface. They are supplied in FBGA packages and have a 2048 bit serial EEPROM on a printed circuit board (PCB). Transcends Industrial Grade SO-DIMM memory modules are ideal for use in applications where the space is reduced. They are very robust and durable in either hot or cold environments. The Transcend RAM dual in line memory modules have programmable latency which allow a selection of high bandwidths in your application.
DDR2 DIMM: mount into 240 pin edge connector socket
DDR2 SO-DIMM: mount into 200 pin edge connector socket
DDR3 DIMM: mount into 240 pin edge connector socket
DDR3 SO-DIMM: mount into 204 pin edge connector socket
DDR2 SO-DIMM: mount into 200 pin edge connector socket
DDR3 DIMM: mount into 240 pin edge connector socket
DDR3 SO-DIMM: mount into 204 pin edge connector socket
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 8 GB |
Speed | 1600MHz |
Memory Class | DDR3 |
Memory Socket | SODIMM |
Module Type | PC3-12800 |
Pins | 204 |
Voltage | 1.5V |
CAS Latency | 11 |