Okdo Raspberry Pi Power Supply, USB Type C with AUS Plug Type, 1.5m

Subtotal (1 unit)*

$8.30

(exc. GST)

$9.54

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 46 left, ready to ship from another location
  • Plus 38 left, shipping from 29 January 2026
  • Plus 39 left, shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.30

*price indicative

RS Stock No.:
202-3766
Mfr. Part No.:
FJOS2003014
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Output Plug Type

USB Type C

Wall Plug Type

AUS Plug

Output Voltage

5 V

Colour

Black

Current Output

3000mA

Cable Length

1.5m

COO (Country of Origin):
CN
The OKdo branded power supply provides 5V 3A output to your devices.
The PSU also has over temperature protection.
This power adapter can be used all over the world, different types available on OKdo are: US/UK/EUROPE/JAPAN/KOREA/AUSTRALIA. The output connectors are USB type-c, and can match your device well with stable output current and voltage.

Input: 100-240V
Input Frequency Range: 47-63Hz
Input Current: 600mA Max
Output voltage: 5V
Output Current: 3000mA
Power: 15W
Output Connector: Type C
Output Cable Length: 1.5M
Unload Standby Power: 0.1W Max
Ripple Noise: 50-240mVp-p Max
Size: 78x43x33mm
Color: Black
Protection Function: Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection
Safety Standard: IEC 62368-1,EN60950-1+62368-1,UL60950-1+62368-1,GB4943.1

Related links