- RS Stock No.:
- 106-5289
- Mfr. Part No.:
- SK-gen4-32PT-PI
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 106-5289
- Mfr. Part No.:
- SK-gen4-32PT-PI
- Brand:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.2 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-32PT-PI)
The starter kit SK-gen4-32PT-PI from 4 D Systems is intended for the Raspberry Pi (see 896-8660). The Kit offers a Picaso integrated 3.2 in display module with hardware included. The Gen4 uLCD module has a resistive touch display and it helps you explore the 4D Workshop4 environments that help access all the features with your application.
With the Designer environment, you can use all the features of the display. The micro-SD card is used for displaying the images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 3.2 Picaso display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.
With the Designer environment, you can use all the features of the display. The micro-SD card is used for displaying the images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 3.2 Picaso display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-32PT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 3.2
Controller: Picaso
Display Resolution: 240 x 320
Display Brightness: ∼257 nits
Backlight LEDs: 1 x 6
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 64.8 x 48.6
Module Dimensions (mm): 95.7 x 57.1 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
Gen4 Integrated Display Module: gen4-uLCD-32PT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 3.2
Controller: Picaso
Display Resolution: 240 x 320
Display Brightness: ∼257 nits
Backlight LEDs: 1 x 6
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 64.8 x 48.6
Module Dimensions (mm): 95.7 x 57.1 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4D Systems gen4 LCD Display Modules
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.2in |
Display Technology | Resistive Touch Screen |
Kit Name | Gen4 Picaso |