- RS Stock No.:
- 868-812
- Mfr. Part No.:
- PN/971
- Brand:
- Keystone
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Pack of 5
$30.98
(exc. GST)
$35.63
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 9 | $30.98 | $6.196 |
10 - 24 | $30.45 | $6.09 |
25 + | $29.10 | $5.82 |
*price indicative |
- RS Stock No.:
- 868-812
- Mfr. Part No.:
- PN/971
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Snap-In |
Body Orientation | Right Angle |
Contact Plating | Silver |
Contact Material | Phosphor Bronze |
Housing Material | PBT |