- RS Stock No.:
- 136-8298
- Mfr. Part No.:
- BTOR 1 Red
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 136-8298
- Mfr. Part No.:
- BTOR 1 Red
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg PCB Mount RCA Chassis Sockets
High performance PCB mount RCA chassis sockets tested according to JEITA RC-5231 and designed to accept a rated current of 2 A and a rated voltage of 34 V dc. These RCA chassis sockets have high insertion and withdrawal forces and can be used for ≥ 5000 mating cycles
Features and Benefits
• High performance
• Tested according to JEITA RC-5231
• High current of 2A
• Rated voltage of 34 V dc
• 5000 ≥ mating cycles
• Insertion force of ≤ 30 N
• Withdrawal force of 3 N to 30 N
• Tested according to JEITA RC-5231
• High current of 2A
• Rated voltage of 34 V dc
• 5000 ≥ mating cycles
• Insertion force of ≤ 30 N
• Withdrawal force of 3 N to 30 N
Product application Information
These RCA chassis mount sockets are designed for relaying signal currents in audio and video related applications that require an RCA connector with higher electrical capacities.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Contact Plating | Nickel, Tin |
Colour | Red |
Contact Material | Brass |
Housing Material | Glass Filled PBT |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V dc |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |