Schneider Electric RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
- RS Stock No.:
- 654-801
- Mfr. Part No.:
- A9TDFD606
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$1,150.29
(exc. GST)
$1,322.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,150.29 |
*price indicative
- RS Stock No.:
- 654-801
- Mfr. Part No.:
- A9TDFD606
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 6A | |
| Range | Acti9 | |
| Number of Poles | 1P+N | |
| Series | iCV40 | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 6A | ||
Range Acti9 | ||
Number of Poles 1P+N | ||
Series iCV40 | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Active iCV40 ARC product is an arc fault detection RCBO. It is a 1P+N with 1 protected pole, 6A In rated current and C tripping curve. The earth leakage protection class is A-SI type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The rated short circuit breaking capacity goes up to 10000A at 230VAC conforming to EN/IEC 61009-2-1 standard and 10kA at 230VAC conforming to EN/IEC60947-2. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. The Acti9 Active products communicate with the gateway EcoStruxure Panel Server Entry, Universal and Advanced.
All-in-one protection in a simplified and compact form
Get an easy diagnosis through the diagnostic LED
Spring terminals significantly reduce wiring time
Get an easy diagnosis through the diagnostic LED
Spring terminals significantly reduce wiring time
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range

