Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 3-Pole, 30 mA Trip
- RS Stock No.:
- 281-5919
- Mfr. Part No.:
- A9DC1925
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$549.06
(exc. GST)
$631.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.06 |
*price indicative
- RS Stock No.:
- 281-5919
- Mfr. Part No.:
- A9DC1925
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25 A | |
| Range | Acti9 | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415 V ac | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Width | 54 mm | |
| Height | 112mm | |
| Depth | 77.2mm | |
| Tripping Mechanism | Thermomagnetic | |
| Standards/Approvals | AS NZS 61009.1IEC 61009-1IEC 61009-2-2 | |
| Application | Distribution | |
| Breaking Capacity | 10000A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25 A | ||
Range Acti9 | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415 V ac | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Width 54 mm | ||
Height 112mm | ||
Depth 77.2mm | ||
Tripping Mechanism Thermomagnetic | ||
Standards/Approvals AS NZS 61009.1IEC 61009-1IEC 61009-2-2 | ||
Application Distribution | ||
Breaking Capacity 10000A | ||
- COO (Country of Origin):
- ID
The Schneider Electric Acti9 Residual current breaker with overcurrent protection (RCBO). It has rated current of 25 A and earth-leakage sensitivity of 30 mA. It also consist earth-leakage protection class Type A and breaking capacity of 10000 A.
Trip unit technology Thermal-magnetic
Earth-leakage protection time delay Instantaneous
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole

