Clipsal Electrical RCBO, 32A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type A, Acti9 Range
- RS Stock No.:
- 281-5936
- Mfr. Part No.:
- A9DD1932
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,541.58
(exc. GST)
$1,772.82
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,541.58 |
*price indicative
- RS Stock No.:
- 281-5936
- Mfr. Part No.:
- A9DD1932
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Number of Poles | 3P+N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Number of Poles 3P+N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
- COO (Country of Origin):
- ID
The Schneider Electric Acti9 Residual current breaker with overcurrent protection (RCBO). It has rated current of 32 A and earth-leakage sensitivity of 30 mA. It also consist earth-leakage protection class Type A and breaking capacity of 10000 A.
Trip unit technology Thermal-magnetic
Earth-leakage protection time delay Instantaneous
Earth-leakage protection time delay Instantaneous
Related links
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range

