Clipsal Electrical RCBO, 6A Current Rating, 1P Poles, 10mA Trip Sensitivity, Type A, MAX9 Range
- RS Stock No.:
- 282-2962
- Mfr. Part No.:
- MX9R1106
- Brand:
- Clipsal Electrical
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-2962
- Mfr. Part No.:
- MX9R1106
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type A | |
| Range | MAX9 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type A | ||
Range MAX9 | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 6A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 10mA. The earth leakage protection time delay is instantaneous.
Mercury free
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
