Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 282-2988
- Mfr. Part No.:
- MX9R3225S
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$246.93
(exc. GST)
$283.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.93 |
*price indicative
- RS Stock No.:
- 282-2988
- Mfr. Part No.:
- MX9R3225S
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 25 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | MAX9 | |
| Series | MX9R | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Rated AC Voltage | 240 V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Depth | 75mm | |
| Width | 36 mm | |
| Height | 91mm | |
| Standards/Approvals | RoHS, IEC 61009-2-2, EN/IEC 61009-1, AS/NZS 61009.1 | |
| Breaking Capacity | 6000A | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 25 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range MAX9 | ||
Series MX9R | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Rated AC Voltage 240 V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Depth 75mm | ||
Width 36 mm | ||
Height 91mm | ||
Standards/Approvals RoHS, IEC 61009-2-2, EN/IEC 61009-1, AS/NZS 61009.1 | ||
Breaking Capacity 6000A | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 25A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A SI with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.
Mercury free
RCM quality labels
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
