Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 3-Pole, 30 mA Trip

Subtotal (1 unit)*

$228.10

(exc. GST)

$262.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.10

*price indicative

RS Stock No.:
282-2995
Mfr. Part No.:
MX9R3525
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Current Rating

25 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

MX9R

Range

MAX9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Rated AC Voltage

415 V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Height

95mm

Width

90 mm

Depth

75mm

Breaking Capacity

6000A

Standards/Approvals

AS/NZS 61009.1, IEC 61009-2-1, EN/IEC 61009-1, RoHS

COO (Country of Origin):
ES
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 3 protected pole, 25A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.

Mercury free

RCM quality labels

Green Premium product

IP20 degree of protection

Compliant with EU RoHS Directive

Related links