- RS Stock No.:
- 921-5396
- Mfr. Part No.:
- CDP68HC68T1M2Z
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5396
- Mfr. Part No.:
- CDP68HC68T1M2Z
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Real Time Clock Peripherals, Intersil
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Battery Backup, Calendar, Watchdog Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 32B |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Length | 10.5mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |