DeWALT 18 V Lithium-ion Rechargeable Battery, 5 Ah
- RS Stock No.:
- 254-4919
- Mfr. Part No.:
- DCBP518-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$336.63
(exc. GST)
$387.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.63 |
*price indicative
- RS Stock No.:
- 254-4919
- Mfr. Part No.:
- DCBP518-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery | |
| Nominal Voltage | 18V | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery | ||
Nominal Voltage 18V | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
- COO (Country of Origin):
- CN
The DEWALT 18v XR 5Ah POWERSTACK Battery is a small but highly powerful compact battery compatible with all 18V tools. Compared to the DCB183 18V XR 2Ah battery, this powerstack battery is 25% more compact and weighs 15% less, all while delivering 50% more power than predecessors. Its low impedance construction means its power is increased immensely and it delivers an unbeatably superior thermal performance versus cylindrical cells. This means the recharge cycles are increased. In addition, it is smaller and more compactly designed than a cylindrical cell, ensuring no space is wasted. Ideal for professional and DIY use.
Battery is 25% more compact than predecessors but weighs 15% less
Delivers 50% more power for impressive and efficient results
Unbeatable thermal performance increases the number of recharge cycles
Related links
- DeWALT 18 V Lithium-ion Rechargeable Battery Pack, 5 Ah
- Nebo 10.8 V Lithium-ion Rechargeable Battery, 5 Ah
- Nebo 7.4 V Lithium-ion Rechargeable Battery, 5 Ah
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 5 Ah - Pack of 1
- Fluke 7.4 V Lithium-ion Rechargeable Battery Pack, 3 Ah
- RS PRO 11.1 V Lithium-ion Rechargeable Battery Pack 3, 2.6 Ah
- RS PRO 7.2 V Lithium-ion Rechargeable Battery, 3.5 Ah
- RS PRO 11.1 V Lithium-ion Rechargeable Battery Pack 6, 5.2 Ah
