Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Rechargeable Batteries
Rechargeable Battery Packs
Saft 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
RS Stock No.:
419-9570
Mfr. Part No.:
137972
Brand:
Saft
View this category
Discontinued product
RS Stock No.:
419-9570
Mfr. Part No.:
137972
Brand:
Saft
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Contains SVHC - Cadmium - CAS No. 7440-43-9
Restricted to Professional Users Only
Permitted use of Nickel Cadmium (Ni-Cd) Batteries
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Batteries for safety lighting units
Replacement batteries for safety lighting units.
High charge efficiency at high temperatures.
Attribute
Value
Chemistry
NiCd
Nominal Voltage
3.6V
Number of Cells
3
Capacity
4Ah
Size
D
Operating Temperature Range
-20 → +65°C
Number of Batteries Supplied
1