- RS Stock No.:
- 135-8220
- Mfr. Part No.:
- DSEI2X101-12P
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 135-8220
- Mfr. Part No.:
- DSEI2X101-12P
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
DSEI2x series Dual FRED Diode PCB Modules
The IXYS DSEI2x series contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with solder pins suitable for PCB mounting.
Isolation voltage 3000 Vac
Planar passivated chips
Very short recovery time
Soft recovery behaviour
Planar passivated chips
Very short recovery time
Soft recovery behaviour
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Continuous Forward Current | 2 x 91A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Isolated |
Rectifier Type | Fast Recovery |
Pin Count | 12 |
Maximum Forward Voltage Drop | 1.87V |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 900A |