- RS Stock No.:
- 172-3157
- Mfr. Part No.:
- CD214C-B320R
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 172-3157
- Mfr. Part No.:
- CD214C-B320R
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Schottky Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V up to 100 V.
Features
Low profile
Low power loss, high efficiency
Applications
Switch Mode Power Supplies
Portable equipment batteries
High frequency rectification
DC/DC Converters
Telecommunications
Low profile
Low power loss, high efficiency
Applications
Switch Mode Power Supplies
Portable equipment batteries
High frequency rectification
DC/DC Converters
Telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 20V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 100A |