- RS Stock No.:
- 826-7554
- Mfr. Part No.:
- RB021VA90TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7554
- Mfr. Part No.:
- RB021VA90TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TUMD |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 90V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 490mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 5A |