- RS Stock No.:
- 124-5073
- Mfr. Part No.:
- DAT70510F-HR/RS
- Brand:
- Cynergy3
Discontinued product
- RS Stock No.:
- 124-5073
- Mfr. Part No.:
- DAT70510F-HR/RS
- Brand:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Standards
ISO 9001
Cynergy 3 - Reed Relay D-HR Series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 28Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Minimum Operating Temperature | -20°C |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations |
Maximum Operating Temperature | +70°C |
Relay Switching Classification | General Purpose Relay |
Special Features | High Insulation Resistance, Low Contact Resistance |
Contact Resistance | 250 mΩ |
Contact Material | Tungsten |
Terminal Type | Flying Lead, PC Pin |
Maximum Switching Power DC | 50 W |
Operating Time Including Bounce | 3ms |
Number of Poles | 1 |
Operating Temperature Range | -20 → +70°C |