- RS Stock No.:
- 124-5116
- Mfr. Part No.:
- S1-2404/RS
- Brand:
- Cynergy3
Discontinued product
- RS Stock No.:
- 124-5116
- Mfr. Part No.:
- S1-2404/RS
- Brand:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy 3 S1 Series Reed Relay
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.
Features and Benefits
Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
Standards
ISO9001
Cynergy 3 S1 Series Reed Relay
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V |
Coil Resistance | 1000Ω |
Length | 24.1mm |
Height | 8.1mm |
Depth | 6.2mm |
Dimensions | 24.1 x 6.2 x 8.1mm |
Isolation Coil To Contact | 5kV dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Resistance | 100 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 100VA |
Life | 1000000000 (Dry) operations |
Operating Time Including Bounce | 1ms |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Special Features | Space Saving |