- RS Stock No.:
- 174-0470
- Mfr. Part No.:
- HE721C0510
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0470
- Mfr. Part No.:
- HE721C0510
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature reed relay in a dual-in-line (DIL) package with a choice of normally open, normally open high-voltage, normally closed or changeover contacts capable of switching up to 300Vdc at 10W. Available with 5V, 12V and 24V coils and diode suppression. Ideally suited for security, telecom, instrumentation, process control and industrial applications.
Features:
Miniature dual-in-line (DIL) package
Available with normally open contacts
Benefits:
One relay, various contact choices help to reduce space and cost without compromising flexibility
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation
Miniature dual-in-line (DIL) package
Available with normally open contacts
Benefits:
One relay, various contact choices help to reduce space and cost without compromising flexibility
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 250 mA |
Maximum Switching Voltage DC | 175V |
Coil Resistance | 200Ω |
Length | 19.05mm |
Height | 5.5mm |
Depth | 7.22mm |
Dimensions | 19.05 x 7.22 x 5.5mm |
Isolation Coil To Contact | 500V ac |
Special Features | Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits |
Standards Met | cULus E47258 Recognized |
Contact Resistance | 200 mΩ |
Terminal Type | PCB Pin |
Maximum Switching Power DC | 5 W |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Number of Poles | 1 |
Operating Time Including Bounce | 3ms |
Minimum Operating Temperature | -40°C |