- RS Stock No.:
- 256-2358
- Mfr. Part No.:
- V23100V6002A201
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 256-2358
- Mfr. Part No.:
- V23100V6002A201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reed-relay, V6 series, 0.5 A NO and 0.25 A NC
Neutral or polarised reed relay for DC voltage, monostable
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 0.5 A |
Maximum Switching Voltage DC | 100V dc |
Coil Power | 131mW |
Coil Resistance | 1.1 kΩ |
Length | 26.2mm |
Height | 10.5mm |
Depth | 10.5mm |
Dimensions | 26.2 x 10.5 x 10.5mm |
Isolation Coil To Contact | 1.5kV rms |
Contact Material | Rhodium, Ruthenium |
Contact Resistance | 1100 Ω |
Life | 1000000 (Electrical)Cycles |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Terminal Type | Through Hole |
Operating Time Including Bounce | 0.7ms |
Operating Temperature Range | -25 → +70°C |
Special Features | Small Size, Dust protected |
Maximum Switching Power DC | 10 W |