- RS Stock No.:
- 256-2386
- Mfr. Part No.:
- V23100V6003A112
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 256-2386
- Mfr. Part No.:
- V23100V6003A112
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Reed-relay, V6 series, 0.5 A NO and 0.25 A NC
Neutral or polarised reed relay for DC voltage, monostable
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage DC | 100V dc |
Coil Power | 149mW |
Coil Resistance | 3.86 kΩ |
Length | 26mm |
Height | 10.5mm |
Depth | 10.5mm |
Dimensions | 26 x 10.5 x 10.5mm |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Contact Material | Rhodium, Ruthenium |
Terminal Type | Through Hole |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Switching Power DC | 10 W |
Operating Time Including Bounce | 0.7ms |
Number of Poles | 4 |
Life | 1000000 (Electrical)Cycles |