BH1792GLC-E2 ROHM, Through Hole Reflective Sensor, Photodiode Output, WLGA010V28 package
- RS Stock No.:
- 182-6294
- Mfr. Part No.:
- BH1792GLC-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6294
- Mfr. Part No.:
- BH1792GLC-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Device | Photodiode | |
| Number of Channels | 1 | |
| Number of Pins | 10 | |
| Mounting Type | Through Hole | |
| Package Type | WLGA010V28 | |
| Dimensions | 2.8 x 0.9 x 2.8mm | |
| Height | 2.8mm | |
| Length | 2.8mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 0.9mm | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Device Photodiode | ||
Number of Channels 1 | ||
Number of Pins 10 | ||
Mounting Type Through Hole | ||
Package Type WLGA010V28 | ||
Dimensions 2.8 x 0.9 x 2.8mm | ||
Height 2.8mm | ||
Length 2.8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Width 0.9mm | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- JP
BH1792GLC is optical sensor for heart rate monitor IC in which LED driver, green light and IR detection photodiode are incorporated. This device drives LED and provides the intensity of light reflected from body. LED brightness can be adjusted by LED driver current. The photodiode having the high sensitivity for green light and excellent wavelength selectivity achieves accurate pulse wave detection.
Build-in green photodiode with excellent wavelength
selective green filter and IR curt filter.
Built-in IR photodiode for touch detection.
Correspond to high sampling frequency. (1024Hz)
LED driver with current selection.
I2C bus Interface(f/s mode support)
Built-in FIFO
Applications
Wearable device, smart phone, Tablet PC.
selective green filter and IR curt filter.
Built-in IR photodiode for touch detection.
Correspond to high sampling frequency. (1024Hz)
LED driver with current selection.
I2C bus Interface(f/s mode support)
Built-in FIFO
Applications
Wearable device, smart phone, Tablet PC.
Related links
- TCND5000 Vishay Photodiode Output
- HSDL-9100-021 Broadcom Photodiode Output
- SFH 2705 ams OSRAM Photodiode Output
- SFH 2704A ams OSRAM Photodiode Output
- GP1A57HRJ00F Sharp Transistor Output, OPIC package
- TCRT5000 Vishay Phototransistor Output, PCB package
- TCRT1010 Vishay Transistor Output 2, Leaded package
- TCRT5000L Vishay Transistor Output 2, Leaded package
