- RS Stock No.:
- 182-8100
- Mfr. Part No.:
- RPI-122
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8100
- Mfr. Part No.:
- RPI-122
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
Gap width1.0mm
Ultraminiature dip type
Ultraminiature dip type
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 0.8mm |
Output Device | Phototransistor |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Dimensions | 3.6 x 3.4 x 3.3mm |
Height | 3.3mm |
Length | 3.6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 3.4mm |
Operating Temperature Range | -25 → +85°C |
Series | RPI-122 |