OPB760T Optek, Screw Mount Reflective Optical Sensor, Buffer, Totem-Pole Output
- RS Stock No.:
- 455-0969
- Mfr. Part No.:
- OPB760T
- Brand:
- Optek
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.65
(exc. GST)
$16.85
(inc. GST)
- RS Stock No.:
- 455-0969
- Mfr. Part No.:
- OPB760T
- Brand:
- Optek
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
| Brand | Optek | |
| Peak Sensor Distance | 0.22in | |
| Output Device | Buffer, Totem-Pole | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Mounting Type | Screw Mount | |
| Dimensions | 24.9 x 6.6 x 10.92mm | |
| Height | 10.92mm | |
| Length | 24.9mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 6.6mm | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Sensor Distance 0.22in | ||
Output Device Buffer, Totem-Pole | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Mounting Type Screw Mount | ||
Dimensions 24.9 x 6.6 x 10.92mm | ||
Height 10.92mm | ||
Length 24.9mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Width 6.6mm | ||
Operating Temperature Range -40 → +70°C | ||
- COO (Country of Origin):
- MX
Reflective Optical Sensors, Optek
Related links
- OPB350W250Z Optek Phototransistor Output
- OPB720A-06Z Optek Open Collector Output
- GP2Y0A02YK0F Sharp, Screw Mount Reflective Optical Sensor
- B5W-LB2101-1 Omron Transistor Output
- B5W-LB1114-1 Omron Transistor Output
- OPB460T11 Optek Buffer, Open-Collector with 10K Pull-Up Resistor Output
- OPB916BZ Optek Buffer, Open-Collector with 10K Pull-Up Resistor Output
- OPB705 Optek Phototransistor Output