Phoenix Contact 2821164 1 Pin 120V ac/dc Plug In Module, for use with Switching Relay

N

Subtotal (1 pack of 10 units)*

$1,493.86

(exc. GST)

$1,717.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,493.86$149.386

*price indicative

RS Stock No.:
517-395
Mfr. Part No.:
2821164
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

120V ac/dc

For Use With

Switching Relay

Accessory Type

Relay Module

Series

2821164

Number of Contacts

1

Mounting Type

Plug In

COO (Country of Origin):
DE
The Phoenix Contact Relay connector with miniature switching relay for medium to large loads, featuring 1 changeover contact (AgNi). Supports 120 V AC/DC input voltage and includes an LED display for status indication. Pluggable into basic terminal blocks for easy integration.

RoHS compliant
EN 60730/DIN VDE 0631 Standards
DIN VDE 0160 Standards

Related links