- RS Stock No.:
- 174-3589
- Mfr. Part No.:
- 2900935
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-3589
- Mfr. Part No.:
- 2900935
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact RIF-3-BSC/2X21
2900935 is a grey, 40mm, relay base for miniature power relays. The relay socket is designed for DIN rail mounting on NS 35/7.5.
Features and Benefits
Operating temperature range of -40°C to +85°C
Screw connection
2 changeover contacts
Mount in any position
Screw connection
2 changeover contacts
Mount in any position
Specifications
Attribute | Value |
---|---|
Voltage | 250V ac/dc |
For Use With | RIF Series |
Accessory Type | Base |
Series | RIF-3 |
Mounting Type | NS 35 |
Current Rating | 12.5A |
Number of Contacts | 2 |
Termination Type | Screw |