- RS Stock No.:
- 175-0495
- Mfr. Part No.:
- 1012316
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-0495
- Mfr. Part No.:
- 1012316
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-BPT-24DC/21HC/H
1012316 is a green, 14mm, PLC basic terminal block base without relay. The push-in relay socket is designed for DIN rail mounting on NS 35/7.5.
Features and Benefits
Operating temperature range of -40°C to +60°C
Push-in connection
1PDT
Mount in any position
Input voltage 24 V dc
Push-in connection
1PDT
Mount in any position
Input voltage 24 V dc
Specifications
Attribute | Value |
---|---|
Voltage | 24V dc |
For Use With | Relays |
Series | PLC-BPT |
Termination Type | Push In |
Mounting Type | DIN Rail |
Number of Contacts | 1 |