- RS Stock No.:
- 783-0934
- Mfr. Part No.:
- VCF4-1002 4-1419106-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0934
- Mfr. Part No.:
- VCF4-1002 4-1419106-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Relay Socket
The TE Connectivity 5-pin flange mount socket has screw terminal leads. The socketed relay is retained and ejected using a simple clip. This relay socket is used for V4 plug-in mini ISO relays.
Features and Benefits
Plated brass terminals
plugin QC terminal options
Non-latching coil with high life cycle
plugin QC terminal options
Non-latching coil with high life cycle
Applications
Headlamps
Ignition locks
Cooling fans
Exhaust emission control
Ignition locks
Cooling fans
Exhaust emission control
Specifications
Attribute | Value |
---|---|
For Use With | V4 Plug-In Mini ISO Relays |
Accessory Type | Relay Socket |
Mounting Type | Flange Mount |
Number of Contacts | 5 |