- RS Stock No.:
- 813-5123
- Mfr. Part No.:
- SY4S-05E1G2
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 813-5123
- Mfr. Part No.:
- SY4S-05E1G2
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RU Series
RU series plug-in relays with LED.
Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Voltage | 300V |
For Use With | RY2KS Series |
Accessory Type | Socket |