- RS Stock No.:
- 187-8946
- Mfr. Part No.:
- GLX800
- Brand:
- Lovato
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$47.07
(exc. GST)
$54.13
(inc. GST)
Units | Per unit |
1 + | $47.07 |
- RS Stock No.:
- 187-8946
- Mfr. Part No.:
- GLX800
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
160 to 315A AC 21A versions
200A general purpose
Screw fixing on plate
Visible contacts
Rated insulation voltage Ui: 1,000V
Rated impulse withstand Uimp: 12kV
Mechanical life: 20,000 cycles
200A general purpose
Screw fixing on plate
Visible contacts
Rated insulation voltage Ui: 1,000V
Rated impulse withstand Uimp: 12kV
Mechanical life: 20,000 cycles
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Series | GL |