- RS Stock No.:
- 187-9940
- Mfr. Part No.:
- 54114025
- Brand:
- Socomec
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$361.55
(exc. GST)
$415.78
(inc. GST)
Units | Per unit |
1 + | $361.55 |
- RS Stock No.:
- 187-9940
- Mfr. Part No.:
- 54114025
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SOCOMEC distribution blocks allow easy connection of conductors.They are installed downstream of a load break switch, a changeover switch or a fuse-combination switch.
General characteristics
Insulation voltage:
ferrules terminal distribution block: 500 V,
modular row terminal distribution block: 690 V,
wire-terminal distribution block: 1000 V.
Impulse voltage:
ferrules terminal distribution block: 6 kV,
modular row terminal distribution block: 6 kV,
wire-terminal distribution block: 8 kV.
Self-extinguishing: 960 °C. Composition of the range
7 ratings from 80 to 360 A in 1, 2, 3 and 4 poles.
2 connection modes:
direct or ferrules, cable lugs.
Insulation voltage:
ferrules terminal distribution block: 500 V,
modular row terminal distribution block: 690 V,
wire-terminal distribution block: 1000 V.
Impulse voltage:
ferrules terminal distribution block: 6 kV,
modular row terminal distribution block: 6 kV,
wire-terminal distribution block: 8 kV.
Self-extinguishing: 960 °C. Composition of the range
7 ratings from 80 to 360 A in 1, 2, 3 and 4 poles.
2 connection modes:
direct or ferrules, cable lugs.
Specifications
Attribute | Value |
---|---|
Series | SIRCO B4 |
For Use With | SIRCO B4 |
Accessory Type | Terminal Block |